
MMSZ4709T1G | |
|---|---|
DigiKey Part Number | MMSZ4709T1GOSTR-ND - Tape & Reel (TR) MMSZ4709T1GOSCT-ND - Cut Tape (CT) MMSZ4709T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4709T1G |
Description | DIODE ZENER 24V 500MW SOD123 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ4709T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 nA @ 18.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04300 | €0.43 |
| 100 | €0.03180 | €3.18 |
| 500 | €0.02926 | €14.63 |
| 1 000 | €0.02668 | €26.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.01721 | €51.63 |
| 6 000 | €0.01549 | €92.94 |
| 9 000 | €0.01463 | €131.67 |
| 15 000 | €0.01361 | €204.15 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

