
MMSD4148T3G | |
|---|---|
DigiKey Part Number | MMSD4148T3GOSTR-ND - Tape & Reel (TR) MMSD4148T3GOSCT-ND - Cut Tape (CT) MMSD4148T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSD4148T3G |
Description | DIODE STANDARD 100V 200MA SOD123 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSD4148T3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04900 | €0.49 |
| 100 | €0.03960 | €3.96 |
| 500 | €0.02860 | €14.30 |
| 1 000 | €0.02465 | €24.65 |
| 2 000 | €0.02195 | €43.90 |
| 5 000 | €0.01864 | €93.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.01213 | €121.30 |
| 20 000 | €0.01115 | €223.00 |
| 30 000 | €0.01055 | €316.50 |
| 50 000 | €0.00977 | €488.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |











