DO-216AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-216AA
DO-216AA

MBRM120LT3G

DigiKey Part Number
MBRM120LT3GOSTR-ND - Tape & Reel (TR)
MBRM120LT3GOSCT-ND - Cut Tape (CT)
MBRM120LT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBRM120LT3G
Description
DIODE SCHOTTKY 20V 1A POWERMITE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount Powermite
Datasheet
 Datasheet
EDA/CAD Models
MBRM120LT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
400 µA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Powermite
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 193
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.31000€0.31
10€0.21700€2.17
100€0.16980€16.98
500€0.13882€69.41
1 000€0.13437€134.37
2 000€0.12159€243.18
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 000€0.10050€1,206.00
24 000€0.09951€2,388.24
36 000€0.09743€3,507.48
60 000€0.09639€5,783.40
Manufacturers Standard Package
Unit Price without VAT:€0.31000
Unit Price with VAT:€0.38905