


M1MA152WKT1G | |
|---|---|
DigiKey Part Number | M1MA152WKT1GOSTR-ND - Tape & Reel (TR) M1MA152WKT1GOSCT-ND - Cut Tape (CT) M1MA152WKT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M1MA152WKT1G |
Description | DIODE ARRAY GP 80V 100MA SC-59 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V 100mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | M1MA152WKT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 100mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 3 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 75 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SC-59 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.07300 | €0.73 |
| 100 | €0.06040 | €6.04 |
| 500 | €0.04396 | €21.98 |
| 1 000 | €0.03862 | €38.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.02166 | €64.98 |
| 6 000 | €0.01887 | €113.22 |
| 9 000 | €0.01834 | €165.06 |
| 15 000 | €0.01822 | €273.30 |
| 21 000 | €0.01814 | €380.94 |
| 30 000 | €0.01807 | €542.10 |
| 75 000 | €0.01790 | €1,342.50 |
| 150 000 | €0.01780 | €2,670.00 |
| 300 000 | €0.01699 | €5,097.00 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12550 |

