
BZX84C3V0LT1G | |
|---|---|
DigiKey Part Number | BZX84C3V0LT1GOSTR-ND - Tape & Reel (TR) BZX84C3V0LT1GOSCT-ND - Cut Tape (CT) BZX84C3V0LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C3V0LT1G |
Description | DIODE ZENER 3V 250MW SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 250 mW ±7% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C3V0LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.05200 | €0.52 |
| 100 | €0.02490 | €2.49 |
| 500 | €0.02402 | €12.01 |
| 1 000 | €0.02316 | €23.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.01201 | €36.03 |
| 6 000 | €0.01115 | €66.90 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12550 |









