1SMB75CAT3G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 41 042
Unit Price: €0.40000
Datasheet

Similar


Littelfuse Inc.
In Stock: 883
Unit Price: €0.16000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: €10.21963
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: €8.60600
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: €0.15630
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 20 159
Unit Price: €0.57000
Datasheet

Similar


Bourns Inc.
In Stock: 9 617
Unit Price: €0.20000
Datasheet

Similar


Diodes Incorporated
In Stock: 6 773
Unit Price: €0.17000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2 388
Unit Price: €0.35000
Datasheet
121V Clamp 4.9A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMB75CAT3G

DigiKey Part Number
1SMB75CAT3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMB75CAT3G
Description
TVS DIODE 75VWM 121VC SMB
Customer Reference
Detailed Description
121V Clamp 4.9A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
75V
Voltage - Breakdown (Min)
83.3V
Voltage - Clamping (Max) @ Ipp
121V
Current - Peak Pulse (10/1000µs)
4.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
125pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes