
1.5SMC30AT3G | |
|---|---|
DigiKey Part Number | 1.5SMC30AT3GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC30AT3G |
Description | TVS DIODE 25.6VWM 41.4VC SMC |
Customer Reference | |
Detailed Description | 41.4V Clamp 36A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 36A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 25.6V | Supplier Device Package |
Voltage - Breakdown (Min) 28.5V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 41.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC30A | Littelfuse Inc. | 1 757 | 1.5SMC30ACT-ND | €0.88000 | Direct |
| SM15T30A | STMicroelectronics | 1 409 | 497-7870-1-ND | €1.35000 | Similar |
| SM15T30A-M3/57T | Vishay General Semiconductor - Diodes Division | 0 | SM15T30A-M3/57T-ND | €0.19981 | Similar |
| SM15T30A-M3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SM15T30A-M3/9AT-ND | €0.20968 | Similar |




