Similar
Similar



FDS6961A | |
|---|---|
DigiKey Part Number | FDS6961ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDS6961A |
Description | MOSFET 2N-CH 30V 3.5A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 30V 3.5A 900mW Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FDS6961A Models |
Category | Rds On (Max) @ Id, Vgs 90mOhm @ 3.5A, 10V |
Manufacturer onsemi | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 4nC @ 5V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 220pF @ 15V |
Part Status Obsolete | Power - Max 900mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C 3.5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF7303TRPBF | Infineon Technologies | 0 | IRF7303PBFCT-ND | €0.33022 | Similar |
| STS2DNF30L | STMicroelectronics | 884 | 497-12799-1-ND | €0.92000 | Similar |



