
ES3B | |
|---|---|
DigiKey Part Number | ES3BFSTR-ND - Tape & Reel (TR) ES3BFSCT-ND - Cut Tape (CT) ES3BFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES3B |
Description | DIODE STANDARD 100V 3A DO214AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | ES3B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 20 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | 45pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.81000 | €0.81 |
| 10 | €0.50400 | €5.04 |
| 100 | €0.32690 | €32.69 |
| 500 | €0.25066 | €125.33 |
| 1 000 | €0.22607 | €226.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.18040 | €541.20 |
| 6 000 | €0.16583 | €994.98 |
| Unit Price without VAT: | €0.81000 |
|---|---|
| Unit Price with VAT: | €1.01655 |











