
V-102-3A4 | |
|---|---|
DigiKey Part Number | Z5099-ND |
Manufacturer | |
Manufacturer Product Number | V-102-3A4 |
Description | SWITCH SNAP ACT SPST-NO 10A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | V-102-3A4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 10A (AC), 600mA (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 60gf | |
Release Force | 6.118gf | |
Operating Position | 0.600" (15.2mm) | |
Pretravel | 0.157" (4.0mm) | |
Differential Travel | 0.060" (1.5mm) | |
Overtravel | 0.062" (1.6mm) | |
Mechanical Life | 50,000,000 Cycles | |
Electrical Life | 300,000 Cycles | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.81000 | €3.81 |
| 10 | €3.15800 | €31.58 |
| 25 | €2.92920 | €73.23 |
| 50 | €2.76740 | €138.37 |
| 100 | €2.61440 | €261.44 |
| 300 | €2.38903 | €716.71 |
| 500 | €2.29086 | €1,145.43 |
| 1 000 | €2.16400 | €2,164.00 |
| Unit Price without VAT: | €3.81000 |
|---|---|
| Unit Price with VAT: | €4.78155 |

