General Purpose Relay DPST-NO (2 Form A) 120VAC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPST-NO (2 Form A) 120VAC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G7L-2A-P-CB-AC100/120

DigiKey Part Number
39-G7L-2A-P-CB-AC100/120-ND
Manufacturer
Manufacturer Product Number
G7L-2A-P-CB-AC100/120
Description
RELAY GEN PURPOSE DPST 20A 120V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPST-NO (2 Form A) 120VAC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G7L-2A-P-CB-AC100/120 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPST-NO (2 Form A)
Contact Rating (Current)
20 A
Switching Voltage
250VAC - Max
Load - Max Switching
5000VA
Coil Current
20.4 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
Class B
Must Operate Voltage
75 VAC
Must Release Voltage
18 VAC
Operate Time
30 ms
Release Time
30 ms
Operating Temperature
-25°C ~ 60°C
Contact Material
Silver Alloy
Approval Agency
CSA, TUV, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
5.26 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€17.44000€17.44
20€14.99800€299.96
40€14.48300€579.32
60€14.18983€851.39
100€13.82890€1,382.89
260€13.17777€3,426.22
500€12.74968€6,374.84
Manufacturers Standard Package
Unit Price without VAT:€17.44000
Unit Price with VAT:€21.88720