


D3V-015-2C3 | |
|---|---|
DigiKey Part Number | Z4748-ND |
Manufacturer | |
Manufacturer Product Number | D3V-015-2C3 |
Description | SWITCH SNP ACT SPST-NC 0.1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 60gf | |
Release Force | 6.118gf | |
Operating Position | 0.815" (20.7mm) | |
Pretravel | 0.063" (1.6mm) | |
Differential Travel | 0.025" (0.6mm) | |
Overtravel | 0.031" (0.79mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.82000 | €3.82 |
| 10 | €3.16200 | €31.62 |
| 25 | €2.93240 | €73.31 |
| 50 | €2.77060 | €138.53 |
| 100 | €2.61740 | €261.74 |
| 300 | €2.39177 | €717.53 |
| 500 | €2.29350 | €1,146.75 |
| 1 000 | €2.16649 | €2,166.49 |
| Unit Price without VAT: | €3.82000 |
|---|---|
| Unit Price with VAT: | €4.79410 |

