
D2LS-10 | |
|---|---|
DigiKey Part Number | 39-D2LS-10TR-ND - Tape & Reel (TR) 39-D2LS-10CT-ND - Cut Tape (CT) 39-D2LS-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D2LS-10 |
Description | SWITCH SNP ACT SPST-NO 0.001A 6V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2LS-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 1mA (DC) | |
Voltage Rating - DC | 6 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 122gf | |
Release Force | 15gf | |
Operating Position | 0.126" (3.2mm) | |
Pretravel | - | |
Differential Travel | 0.005" (0.13mm) | |
Overtravel | 0.004" (0.1mm) | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | 5,000,000 Cycles | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.08000 | €1.08 |
| 10 | €0.95900 | €9.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.83580 | €1,671.60 |
| Unit Price without VAT: | €1.08000 |
|---|---|
| Unit Price with VAT: | €1.35540 |







