



A8GS-P1110 | |
|---|---|
DigiKey Part Number | Z12842-ND |
Manufacturer | |
Manufacturer Product Number | A8GS-P1110 |
Description | SWITCH ROCKER SPST 16A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | A8GS-P1110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 27.70mm x 15.20mm | |
Operating Temperature | -10°C ~ 55°C | |
Approval Agency | cULus, EN, UL | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.24000 | €11.24 |
| 10 | €9.69900 | €96.99 |
| 25 | €9.14520 | €228.63 |
| 50 | €8.74660 | €437.33 |
| 100 | €8.36490 | €836.49 |
| 250 | €7.88468 | €1,971.17 |
| 500 | €7.53904 | €3,769.52 |
| 1 000 | €7.20794 | €7,207.94 |
| Unit Price without VAT: | €11.24000 |
|---|---|
| Unit Price with VAT: | €14.10620 |

