Rocker Switch DPST 16A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A8A-203-1

DigiKey Part Number
Z4409-ND
Manufacturer
Manufacturer Product Number
A8A-203-1
Description
SWITCH ROCKER DPST 16A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Rocker Switch DPST 16A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Flat
Color - Actuator/Cap
Green
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP00
Features
-
Panel Cutout Dimensions
Rectangular - 30.00mm x 22.00mm
Operating Temperature
-25°C ~ 50°C
Approval Agency
CSA, EN, UL
Mechanical Life
40,000 Cycles
Electrical Life
20,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€21.64000€21.64
10€18.66600€186.66
25€17.59880€439.97
50€16.83040€841.52
100€16.09420€1,609.42
250€15.16816€3,792.04
500€14.50162€7,250.81
Manufacturers Standard Package
Unit Price without VAT:€21.64000
Unit Price with VAT:€27.15820