
ZX-TDS04T-L | |
|---|---|
DigiKey Part Number | Z10300-ND |
Manufacturer | |
Manufacturer Product Number | ZX-TDS04T-L |
Description | SENSOR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4mm 0°C ~ 50°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Linear Range | 4mm | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2,039.45000 | €2,039.45 |
| Unit Price without VAT: | €2,039.45000 |
|---|---|
| Unit Price with VAT: | €2,559.50975 |



