
ZX-LDA11-N 2M | |
|---|---|
DigiKey Part Number | Z12690-ND |
Manufacturer | |
Manufacturer Product Number | ZX-LDA11-N 2M |
Description | AMP UNIT 12-24VDC PWR SPLY NPN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Standard Sensor Amplifier Cable |
Datasheet | Datasheet |
EDA/CAD Models | ZX-LDA11-N 2M Models |
Category | Voltage - Supply 12V ~ 24V |
Manufacturer Omron Automation and Safety | Output Type NPN |
Series | Operating Temperature 0°C ~ 50°C |
Packaging Bulk | Mounting Type Cable |
Part Status Active | Base Product Number |
Amplifier Type Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,150.39000 | €1,150.39 |
| 5 | €1,093.89200 | €5,469.46 |
| Unit Price without VAT: | €1,150.39000 |
|---|---|
| Unit Price with VAT: | €1,443.73945 |

