
SXT22418CC48-24.576M | |
|---|---|
DigiKey Part Number | 2388-SXT22418CC48-24.576M-ND |
Manufacturer | |
Manufacturer Product Number | SXT22418CC48-24.576M |
Description | CRYSTAL 24.576MHZ 18 PF SMD |
Customer Reference | |
Detailed Description | 24.576 MHz ±25ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT22418CC48-24.576M Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24.576 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±25ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.99000 | €0.99 |
| 10 | €0.95000 | €9.50 |
| 50 | €0.92800 | €46.40 |
| 100 | €0.79530 | €79.53 |
| 500 | €0.77326 | €386.63 |
| Unit Price without VAT: | €0.99000 |
|---|---|
| Unit Price with VAT: | €1.24245 |

