
ZFX-SC90W | |
|---|---|
DigiKey Part Number | ZFX-SC90W-ND |
Manufacturer | |
Manufacturer Product Number | ZFX-SC90W |
Description | IMAGING CAMERA CHASSIS MOUNT |
Customer Reference | |
Detailed Description | Imaging Camera Color CCD Chassis Mount |
EDA/CAD Models | ZFX-SC90W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Imaging Camera | |
Visual Field (Max) | 89.0mm x 89.0mm | |
Visual Field (Min) | 49.0mm x 49.0mm | |
Installation Distance | 67.0mm ~ 142.0mm | |
Resolution | - | |
Light Source | Integrated (White) | |
Scan Rate | - | |
Image Type | Color | |
Sensor Type | CCD | |
Voltage - Supply | 15VDC, 48VDC | |
Features | - | |
Mounting Type | Chassis Mount | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Termination Style | Cable with Connector | |
Operating Temperature | 0°C ~ 40°C | |
Weight | 0.661 lb (299.82 g) | |
Base Product Number |

