
ZC-N2255-MR VCT 3M | |
|---|---|
DigiKey Part Number | ZC-N2255-MRVCT3M-ND |
Manufacturer | |
Manufacturer Product Number | ZC-N2255-MR VCT 3M |
Description | SWITCH SNAP ACTION SPDT 10A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Cable Leads |
Manufacturer Omron Automation and Safety | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 700gf |
Packaging Bulk | Release Force 170gf |
Part Status Active | Operating Position 1.866" (47.4mm) |
Circuit SPDT | Pretravel 0.060" (1.5mm) |
Switch Function On-Mom | Differential Travel 0.008" (0.2mm) |
Current Rating (Amps) 10A (AC), 6A (DC) | Overtravel 0.098" (2.5mm) |
Voltage Rating - AC 125 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 500,000 Cycles |
Actuator Type Roller Plunger | Operating Temperature -10°C ~ 80°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €225.33000 | €225.33 |
| Unit Price without VAT: | €225.33000 |
|---|---|
| Unit Price with VAT: | €282.78915 |

