
ZC-D55-01 | |
|---|---|
DigiKey Part Number | Z10266-ND |
Manufacturer | |
Manufacturer Product Number | ZC-D55-01 |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Screw Terminal |
Manufacturer Omron Automation and Safety | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 1200gf |
Packaging Bulk | Release Force 500gf |
Part Status Active | Operating Position 1.276" (32.4mm) |
Circuit SPDT | Pretravel 0.060" (1.5mm) |
Switch Function On-Mom | Differential Travel 0.008" (0.2mm) |
Current Rating (Amps) 100mA (AC/DC) | Overtravel 0.094" (2.4mm) |
Voltage Rating - AC 125 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 500,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -10°C ~ 80°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €62.06000 | €62.06 |
| 10 | €51.37700 | €513.77 |
| 25 | €47.65520 | €1,191.38 |
| 50 | €45.01820 | €2,250.91 |
| 100 | €42.52450 | €4,252.45 |
| Unit Price without VAT: | €62.06000 |
|---|---|
| Unit Price with VAT: | €77.88530 |

