Z4D-F04D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Omron Electronics Inc-EMC Div
In Stock: 56
Unit Price: €64.66000
Datasheet
Image for Z4D-F04D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z4D-F04D

DigiKey Part Number
Z4D-F04D-ND
Manufacturer
Manufacturer Product Number
Z4D-F04D
Description
SENSOR REFLECTIVE 6.5MM NPN OPEN
Customer Reference
Detailed Description
Reflective Optical Sensor 0.256" (6.5mm) NPN - Open Collector
Datasheet
 Datasheet
EDA/CAD Models
Z4D-F04D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
-
Packaging
Tray
Part Status
Obsolete
Sensing Method
Reflective
Sensing Distance
0.256" (6.5mm)
Voltage - Supply
4.5V ~ 5.5V
Response Time
1.5ms
Output Configuration
NPN - Open Collector
Light Source
Red (700nm)
Connection Method
Connector
Ingress Protection
IP50
Adjustment Type
Adjustable
Operating Temperature
-10°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes