
Z-15GW21-B | |
---|---|
DigiKey Part Number | Z10604-ND |
Manufacturer | |
Manufacturer Product Number | Z-15GW21-B |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | Z-15GW21-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 6A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP00 | |
Features | - | |
Operating Force | 160gf | |
Release Force | 28gf | |
Operating Position | 0.748" (19.0mm) | |
Pretravel | - | |
Differential Travel | 0.040" (1.0mm) | |
Overtravel | 0.079" (2.0mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €14.19000 | €14.19 |
10 | €11.74400 | €117.44 |
25 | €10.89360 | €272.34 |
50 | €10.29160 | €514.58 |
100 | €9.72240 | €972.24 |
250 | €9.01744 | €2,254.36 |
500 | €8.65070 | €4,325.35 |
Unit Price without VAT: | €14.19000 |
---|---|
Unit Price with VAT: | €17.80845 |