
XS5F-D421-J80-F | |
|---|---|
DigiKey Part Number | Z8000-ND |
Manufacturer | |
Manufacturer Product Number | XS5F-D421-J80-F |
Description | CIRC CBL 4POS PLUG TO WIRE 32.8' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Omron Automation and Safety | 2nd Connector Type Wire Leads |
Series | Length 32.8' (10.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Gray |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €34.03000 | €34.03 |
| 10 | €28.92600 | €289.26 |
| 25 | €27.11560 | €677.89 |
| 50 | €25.82220 | €1,291.11 |
| 100 | €24.59080 | €2,459.08 |
| 250 | €23.05328 | €5,763.32 |
| Unit Price without VAT: | €34.03000 |
|---|---|
| Unit Price with VAT: | €42.70765 |


