
TJ2-ECT04 | |
|---|---|
DigiKey Part Number | TJ2-ECT04-ND |
Manufacturer | |
Manufacturer Product Number | TJ2-ECT04 |
Description | MOTION CONTROL MODULE |
Customer Reference | |
Detailed Description | Motion Control Module DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Motion Control Module | |
For Use With/Related Products | TJ1, TJ2 Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | - | |
Mounting Type | DIN Rail | |
Termination Style | Rectangular Connector, RJ45 | |
Features | 4-Axis Control | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | IP20 | |
Approval Agency | CE, cULus, Lloyd | |
Weight | 0.176 lb (79.83 g) | |
Base Product Number |

