Similar

S8VM-01512CD | |
|---|---|
DigiKey Part Number | Z2465-ND |
Manufacturer | |
Manufacturer Product Number | S8VM-01512CD |
Description | AC/DC DIN RAIL SUPPLY 12V 15W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 12V 1.3A |
Datasheet | Datasheet |
EDA/CAD Models | S8VM-01512CD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 1.3A | |
Power (Watts) | 15W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 78% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Size / Dimension | 3.17" L x 1.30" W x 3.21" H (80.5mm x 33.0mm x 81.5mm) | |
Approval Agency | CE, cULus, cURus, VDE | |
Minimum Load Required | - |




