MFR Recommended

R88M-G2K020T | |
|---|---|
DigiKey Part Number | R88M-G2K020T-ND |
Manufacturer | |
Manufacturer Product Number | R88M-G2K020T |
Description | SERVOMOTOR 2000 RPM 200V |
Customer Reference | |
Detailed Description | AC Motor Servomotor 2000 RPM 2kW Absolute 200VAC |
Datasheet | Datasheet |
EDA/CAD Models | R88M-G2K020T Models |
Category | Encoder Type Absolute |
Manufacturer Omron Automation and Safety | Size / Dimension Square - 6.929" x 6.929" (176.00mm x 176.00mm) |
Series | Diameter - Shaft 1.378" (35.00mm) |
Packaging Bulk | Length - Shaft and Bearing 3.150" (80.00mm) |
Part Status Obsolete | Mounting Hole Spacing 7.874" (200.00mm) |
Type AC Motor | Termination Style Connector |
Function Servomotor | Torque - Max Momentary (oz-in / mNm) 3753 / 26500 |
Voltage - Rated 200VAC | Operating Temperature 0°C ~ 40°C |
RPM 2000 RPM | Approval Agency CSA, UL |
Torque - Rated (oz-in / mNm) 1351 / 9540 | Weight 23 lbs (10.4 kg) |
Power - Rated 2kW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R88M-K2K020T | Omron Automation and Safety | 0 | R88M-K2K020T-ND | €3,162.80000 | MFR Recommended |

