
SXT2248DA17-12.000M | |
---|---|
DigiKey Part Number | 2388-SXT2248DA17-12.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT2248DA17-12.000M |
Description | CRYSTAL 12.000MHZ 8 PF SMD |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 8pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT2248DA17-12.000M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.44000 | €0.44 |
10 | €0.36700 | €3.67 |
50 | €0.33020 | €16.51 |
100 | €0.29350 | €29.35 |
500 | €0.27878 | €139.39 |
Unit Price without VAT: | €0.44000 |
---|---|
Unit Price with VAT: | €0.55220 |