E5EN-Q3MTD-500-N AC/DC24 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 0
Unit Price: €488.68000
Datasheet
Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, W) 24VAC/DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E5EN-Q3MTD-500-N AC/DC24

DigiKey Part Number
Z3154-ND
Manufacturer
Manufacturer Product Number
E5EN-Q3MTD-500-N AC/DC24
Description
CONTROL TEMP 24V PANEL MOUNT
Customer Reference
Detailed Description
Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, W) 24VAC/DC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Display Type
LCD - Tri Color Characters, Backlight
Manufacturer
Omron Automation and Safety
Display Characters - Height
0.465" (11.80mm), 0.319" (8.10mm), 0.228" (5.80mm)
Series
Voltage - Supply
24VAC/DC
Packaging
Box
Panel Cutout Dimensions
Rectangular - 92.00mm x 45.00mm
Part Status
Obsolete
Mounting Type
Panel Mount
Type
Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, W)
Termination Style
Screw Terminal
Input Range
-200°C ~ 2300°C, 0 ~ 50mV
Ingress Protection
IP66 - Dust Tight, Water Resistant
Output Type
Relay (3), Voltage (External SSR)
Features
Option Cards Available
Control Method
On/Off, Proportional (PID)
Operating Temperature
-10°C ~ 55°C
Communications
Option Cards Available
Weight
0.573 lb (259.91 g)
Number of Characters Per Row
4, 4, 4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
E5EC-QX4D5M-000Omron Automation and Safety0Z3787-ND€488.68000Similar
Obsolete
This product is no longer manufactured. View Substitutes