NS12-TS01B-V2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Omron Automation and Safety
In Stock: 3
Unit Price: $3,862.14000
Datasheet
NS12-TS01B-V2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NS12-TS01B-V2

DigiKey Part Number
Z3179-ND
Manufacturer
Manufacturer Product Number
NS12-TS01B-V2
Description
HMI TOUCHSCREEN 12.1" COLOR
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 12.1" Color
EDA/CAD Models
NS12-TS01B-V2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Obsolete
Type
Touchscreen
Size - Display
12.1"
Display Type
Color
Case Color
Black
Operating Temperature
0°C ~ 50°C
Ingress Protection
IP65 - Dust Tight, Water Resistant; NEMA 4
Voltage - Supply
24VDC
Features
Memory Card Interface
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes