Similar
Similar




MY4ZN AC24 (S) | |
|---|---|
DigiKey Part Number | MY4ZN-AC24(S)-ND |
Manufacturer | |
Manufacturer Product Number | MY4ZN AC24 (S) |
Description | RELAY GEN PURPOSE 4PDT 3A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 24VAC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | MY4ZN AC24 (S) Models |
Category | Features Lighted Indicator |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 19.2 VAC |
Packaging Bulk | Must Release Voltage 7.2 VAC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -55°C ~ 70°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 3 A | Approval Agency CE, CSA, UR, VDE |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Load - Max Switching 750VA, 375W | Coil Resistance 180 Ohms |
Coil Current 133.3 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KHAU-17A11-24 | TE Connectivity Potter & Brumfield Relays | 247 | PB139-ND | €26.17000 | Similar |
| KHAU-17A12-24 | TE Connectivity Potter & Brumfield Relays | 69 | PB2212-ND | €26.98000 | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €19.47000 | €19.47 |
| Unit Price without VAT: | €19.47000 |
|---|---|
| Unit Price with VAT: | €24.43485 |









