MM4KP DC125 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Omron Automation and Safety
In Stock: 0
Unit Price: €220.96000
Datasheet
K8DT-PZ1TN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
K8DT-PZ1TN

MM4KP DC125

DigiKey Part Number
MM4KPDC125-ND
Manufacturer
Manufacturer Product Number
MM4KP DC125
Description
RELAY GEN PURPOSE 4PDT 5A 125V
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 125VDC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
MM4KP DC125 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Mounting Type
Coil Voltage
Contact Form
4PDT (4 Form C)
Contact Rating (Current)
5 A
Switching Voltage
250VAC, 250VDC - Max
Load - Max Switching
1100VA, 96W
Coil Current
21.6 mA
Coil Type
Latching, Dual Coil
Features
-
Termination Style
Plug In, 15 Pin (Octal)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
100 VDC
Must Release Voltage
-
Operate Time
60 ms
Release Time
30 ms
Operating Temperature
-10°C ~ 55°C
Contact Material
Silver (Ag)
Approval Agency
-
Relay Type
Grade
-
Qualification
-
Coil Resistance
5.79 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes