Similar
Similar



MK3PV-5-S-AC240 | |
|---|---|
DigiKey Part Number | MK3PV-5-S-AC240-ND |
Manufacturer | |
Manufacturer Product Number | MK3PV-5-S-AC240 |
Description | RELAY GEN PURPOSE 3PDT 10A 240V |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 240VAC Coil Socketable |
Datasheet | Datasheet |
Category | Features Mechanical Indicator, Test Button, Varistor |
Mfr | Termination Style Plug In, 11 Pin (Octal) |
Series | Must Operate Voltage 192 VAC |
Packaging Bulk | Must Release Voltage 72 VAC |
Part Status Obsolete | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -10°C ~ 40°C |
Contact Form 3PDT (3 Form C) | Contact Material Silver (Ag) |
Contact Rating (Current) 10 A | Approval Agency DEMKO, SEV, TUV, UL |
Switching Voltage 250VAC, 250VDC - Max | Relay Type |
Load - Max Switching 2500VA, 280W | Coil Resistance 6.74 kOhms |
Coil Current 9.2 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KRPA-14AG-240 | TE Connectivity Potter & Brumfield Relays | 147 | PB1450-ND | €36.58000 | Similar |
| KRPA-14AN-24 | TE Connectivity Potter & Brumfield Relays | 39 | PB1913-ND | €87.38000 | Similar |





