MK2P-S-DC6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 116
Unit Price: €25.67000
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK2P-S-DC6

DigiKey Part Number
MK2P-S-DC6-ND
Manufacturer
Manufacturer Product Number
MK2P-S-DC6
Description
RELAY GEN PURPOSE DPDT 10A 6V
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 6VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
10 A
Switching Voltage
250VAC, 250VDC - Max
Load - Max Switching
2500VA, 280W
Coil Current
255 mA
Coil Type
Non Latching
Features
Mechanical Indicator, Test Button
Termination Style
Plug In, 8 Pin (Octal)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
4.8 VDC
Must Release Voltage
0.9 VDC
Operate Time
30 ms
Release Time
20 ms
Operating Temperature
-10°C ~ 40°C
Contact Material
Silver (Ag)
Approval Agency
DEMKO, SEV, TUV, UL
Relay Type
Grade
-
Qualification
-
Coil Resistance
23.5 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes