MK2P-I-DC48 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 2
Unit Price: €31.36000
Datasheet
Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

MK2P-I-DC48

DigiKey Part Number
MK2P-I-DC48-ND
Manufacturer
Manufacturer Product Number
MK2P-I-DC48
Description
RELAY GEN PURPOSE DPDT 10A 48V
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 48VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Mechanical Indicator
Mfr
Termination Style
Plug In, 8 Pin (Octal)
Series
Must Operate Voltage
38.4 VDC
Packaging
Bulk
Must Release Voltage
7.2 VDC
Part Status
Obsolete
Operate Time
30 ms
Mounting Type
Release Time
20 ms
Coil Voltage
Operating Temperature
-10°C ~ 40°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver (Ag)
Contact Rating (Current)
10 A
Approval Agency
DEMKO, SEV, TUV, UL
Switching Voltage
250VAC, 250VDC - Max
Relay Type
Load - Max Switching
2500VA, 280W
Coil Resistance
1.63 kOhms
Coil Current
29.5 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KRPA-11DG-48TE Connectivity Potter & Brumfield Relays2PB633-ND€31.36000Similar
Obsolete
This product is no longer manufactured. View Substitutes