
MA-12AP10C3 | |
|---|---|
DigiKey Part Number | 44507-1250-ND |
Manufacturer | |
Manufacturer Product Number | MA-12AP10C3 |
Description | INTERLOCK MAGNETIC SPST |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Magnetic Interlock SPST-NC |
Datasheet | Datasheet |
Category | Actuator Type Non-Contact |
Manufacturer Omron Automation and Safety | Termination Style Cable Leads |
Series | Must Operate 7 ~ 12mm |
Packaging Bulk | Must Release 12 ~ 25mm |
Part Status Active | Operating Temperature -10°C ~ 55°C |
Type Magnetic | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit SPST-NC | Approval Agency CE, cULus |
Current Rating (Amps) 2A (AC) | Base Product Number |
Voltage Rating 230VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €373.69000 | €373.69 |
| Unit Price without VAT: | €373.69000 |
|---|---|
| Unit Price with VAT: | €468.98095 |

