K8DS-PZ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K8DS-PZ1

DigiKey Part Number
K8DS-PZ1-ND
Manufacturer
Manufacturer Product Number
K8DS-PZ1
Description
17.5 MM SELCT ASY PHASE-SEQU
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Voltage Asymmetry, Phase Loss, Phase Sequence 200 ~ 240VAC
Datasheet
 Datasheet
EDA/CAD Models
K8DS-PZ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Voltage Asymmetry, Phase Loss, Phase Sequence
Trip Status
-
Trip Range
-
Delay Time
0.1 Sec ~ 30 Sec
Voltage - Supply
200 ~ 240VAC
Output Type
Relay
Circuit
SPDT (1 Form C)
Contact Rating @ Voltage
5A @ 250VAC
Mounting Type
DIN Rail
Operating Temperature
-20°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$239.36000$239.36
Manufacturers Standard Package
Unit Price without VAT:$239.36000
Unit Price with VAT:$300.39680