
K3TF-V815 | |
|---|---|
DigiKey Part Number | K3TF-V815-ND |
Manufacturer | |
Manufacturer Product Number | K3TF-V815 |
Description | VOLTMETER 0-199.9VDC LED PNL MNT |
Customer Reference | |
Detailed Description | Voltmeter LED - Red Characters Display Panel Mount |
Category | Number of Characters Per Row 3.5 |
Manufacturer Omron Automation and Safety | Display Characters - Height 0.560" (14.20mm) |
Series | Voltage - Supply 200 ~ 240VAC |
Packaging Bulk | Panel Cutout Dimensions Rectangular - 92.00mm x 45.00mm |
Part Status Obsolete | Mounting Type Panel Mount |
Type Voltmeter | Termination Style Screw Terminal |
Measuring Type Voltage | Ingress Protection IP50 - Dust Protected |
Measuring Range 0 ~ 199.9VDC | Operating Temperature -10°C ~ 55°C |
Display Type LED - Red Characters | Base Product Number |

