Image for K3HB-XVD-A1  24VAC/VDC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K3HB-XVD-A1 24VAC/VDC

DigiKey Part Number
K3HB-XVD-A124VAC/VDC-ND
Manufacturer
Manufacturer Product Number
K3HB-XVD-A1 24VAC/VDC
Description
PROCESS METER LCD PANEL MOUNT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Process Meter LCD - Dual Color Characters, Backlight Display Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
K3HB-XVD-A1 24VAC/VDC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Characters - Height
0.560" (14.20mm), 0.192" (4.90mm)
Manufacturer
Omron Automation and Safety
Voltage - Supply
24VAC/DC
Series
Panel Cutout Dimensions
Rectangular - 92.00mm x 45.00mm
Packaging
Bulk
Mounting Type
Panel Mount
Part Status
Active
Termination Style
Screw Terminal
Type
Process Meter
Ingress Protection
IP66 - Dust Tight, Water Resistant
Measuring Type
Process
Features
Event Input, Excitation Supply
Measuring Range
±199.99VDC
Operating Temperature
-10°C ~ 55°C
Display Type
LCD - Dual Color Characters, Backlight
Weight
0.662 lb (300.28 g)
Number of Characters Per Row
5, 5
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€629.15000€629.15
Manufacturers Standard Package
Unit Price without VAT:€629.15000
Unit Price with VAT:€789.58325