
SXT21413AA38-32.000M | |
|---|---|
DigiKey Part Number | 2388-SXT21413AA38-32.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT21413AA38-32.000M |
Description | CRYSTAL 32.000MHZ 13 PF SMD |
Customer Reference | |
Detailed Description | 32 MHz ±50ppm Crystal 13pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT21413AA38-32.000M Models |
Category | Load Capacitance 13pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±50ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.49000 | €0.49 |
| 10 | €0.41600 | €4.16 |
| 50 | €0.37420 | €18.71 |
| 100 | €0.33270 | €33.27 |
| 500 | €0.31598 | €157.99 |
| Unit Price without VAT: | €0.49000 |
|---|---|
| Unit Price with VAT: | €0.61495 |

