
J7KCA-40 AC48 | |
|---|---|
DigiKey Part Number | 236-J7KCA-40AC48-ND |
Manufacturer | |
Manufacturer Product Number | J7KCA-40 AC48 |
Description | AUXILIARY RELAY,48 VAC,4PST-4NO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 48VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Termination Style Spring Terminal |
Manufacturer Omron Automation and Safety | Operating Temperature -10°C ~ 55°C |
Series | Must Operate Voltage 40.8 VAC |
Packaging Box | Must Release Voltage 9.6 VAC |
Part Status Active | Contact Material Silver Alloy |
Mounting Type Chassis Mount, DIN Rail | Operate Time 26 ms |
Coil Voltage 48VAC | Release Time 16 ms |
Contact Form 4PST-NO (4 Form A) | Base Product Number |
Features Auxiliary Contacts |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €124.88000 | €124.88 |
| Unit Price without VAT: | €124.88000 |
|---|---|
| Unit Price with VAT: | €156.72440 |

