
H7GP-T | |
|---|---|
DigiKey Part Number | H7GP-T-ND |
Manufacturer | |
Manufacturer Product Number | H7GP-T |
Description | COUNTER LCD 6 CHAR 100-240V PNL |
Customer Reference | |
Detailed Description | Time Counter (Hour Meter) 100 ~ 240VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | H7GP-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Time Counter (Hour Meter) | |
Operating Mode | Up | |
Count Rate | - | |
Time Format | 99999.9hrs; 99hrs59min59sec | |
Number of Characters Per Row | 6 | |
Display Type | LCD - Red Characters, Backlight | |
Display Characters - Height | 0.334" (8.50mm) | |
Input Type | No Voltage, Voltage | |
Output Type | - | |
Voltage - Supply | 100 ~ 240VAC | |
Reset | External, Front Panel | |
Panel Cutout Dimensions | Rectangular - 45.00mm x 22.20mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | -10°C ~ 55°C | |
Weight | - |


