



H7ER-NV-B | |
---|---|
DigiKey Part Number | Z1146-ND |
Manufacturer | |
Manufacturer Product Number | H7ER-NV-B |
Description | TACHOMETER LCD 4 CHAR PANEL MT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tachometer None Required (Battery Included) Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | H7ER-NV-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tachometer | |
Operating Mode | Up | |
Count Rate | 1kHz | |
Time Format | - | |
Number of Characters Per Row | 4 | |
Display Type | LCD - Black Characters | |
Display Characters - Height | 0.338" (8.60mm) | |
Input Type | Voltage | |
Output Type | - | |
Voltage - Supply | None Required (Battery Included) | |
Reset | Non-Resettable | |
Panel Cutout Dimensions | Rectangular - 45.00mm x 22.20mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | -10°C ~ 55°C | |
Weight | 0.143 lb (64.86 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €141.13000 | €141.13 |
10 | €117.20500 | €1,172.05 |
25 | €109.62400 | €2,740.60 |
50 | €104.61800 | €5,230.90 |
Unit Price without VAT: | €141.13000 |
---|---|
Unit Price with VAT: | €177.11815 |