
H3Y-2-B AC100-120 30S | |
|---|---|
DigiKey Part Number | 236-H3Y-2-B AC100-120 30S-ND |
Manufacturer | |
Manufacturer Product Number | H3Y-2-B AC100-120 30S |
Description | RELAY TIME DELAY 30SEC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Off-Delay, On-Delay Time Delay Relay DPDT (2 Form C) 1 Sec ~ 30 Sec Delay 5A @ 250VAC Socketable |
Datasheet | Datasheet |
Category | Circuit DPDT (2 Form C) |
Manufacturer Omron Automation and Safety | Delay Time 1 Sec ~ 30 Sec |
Series | Contact Rating @ Voltage 5A @ 250VAC |
Packaging Bulk | Voltage - Supply 100 ~ 120VAC |
Part Status Active | Termination Style Plug In |
Mounting Type Socketable | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function Off-Delay, On-Delay | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €106.36000 | €106.36 |
| Unit Price without VAT: | €106.36000 |
|---|---|
| Unit Price with VAT: | €133.48180 |

