G7J-4A-PZ DC24 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Omron Automation and Safety
In Stock: 6
Unit Price: €46.12000
Datasheet
F3SG-4RE1070N30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
F3SG-4RE1070N30

G7J-4A-PZ DC24

DigiKey Part Number
G7J-4A-PZDC24-ND
Manufacturer
Manufacturer Product Number
G7J-4A-PZ DC24
Description
RELAY GEN PURPOSE 4PST 25A 24V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PST-NO (DM) (4 Form X) 24VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G7J-4A-PZ DC24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
4PST-NO (DM) (4 Form X)
Contact Rating (Current)
25 A
Switching Voltage
250VAC, 125VDC - Max
Load - Max Switching
6250VA, 3125W
Coil Current
83 mA
Coil Type
Non Latching
Features
Test Button
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
18 VDC
Must Release Voltage
2.4 VDC
Operate Time
50 ms
Release Time
50 ms
Operating Temperature
-25°C ~ 60°C
Contact Material
-
Approval Agency
CE, CSA, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
288 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€53.34000€53.34
Manufacturers Standard Package
Unit Price without VAT:€53.34000
Unit Price with VAT:€66.94170