


G7L-1A-B-CB DC24 | |
|---|---|
DigiKey Part Number | 39-G7L-1A-B-CBDC24-ND |
Manufacturer | |
Manufacturer Product Number | G7L-1A-B-CB DC24 |
Description | RELAY GEN PURPOSE SPST 30A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | G7L-1A-B-CB DC24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 7500VA | |
Coil Current | 79 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 3.6 VDC | |
Operate Time | 30 ms | |
Release Time | 30 ms | |
Operating Temperature | -25°C ~ 60°C | |
Contact Material | Silver Alloy | |
Approval Agency | CSA, TUV, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 303 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.34000 | €15.34 |
| 20 | €13.19550 | €263.91 |
| 40 | €12.74250 | €509.70 |
| 60 | €12.48467 | €749.08 |
| 100 | €12.16730 | €1,216.73 |
| 260 | €11.59450 | €3,014.57 |
| 500 | €11.21784 | €5,608.92 |
| Unit Price without VAT: | €15.34000 |
|---|---|
| Unit Price with VAT: | €19.25170 |




