


G3TA-OD201S DC24 | |
|---|---|
DigiKey Part Number | G3TA-OD201SDC24-ND |
Manufacturer | |
Manufacturer Product Number | G3TA-OD201S DC24 |
Description | DC OUTPUT MODULE 1A |
Customer Reference | |
Detailed Description | DC Output Module Output Module 1A 40 ~ 200VDC Output 24VDC Supply |
Datasheet | Datasheet |
EDA/CAD Models | G3TA-OD201S DC24 Models |
Category | Voltage - Input 24VDC |
Manufacturer Omron Automation and Safety | Voltage - Output 40 ~ 200VDC |
Series | Current - Output 1A |
Packaging Box | Turn On Time 2ms |
Part Status Obsolete | Turn Off Time 2ms |
Type DC Output Module | Features Status LED(s) |
Color Black | Base Product Number |
Style QC |

