


G3MB-202PEG-4 DC20MA | |
|---|---|
DigiKey Part Number | Z3358-ND |
Manufacturer | |
Manufacturer Product Number | G3MB-202PEG-4 DC20MA |
Description | SSR RELAY SPST-NO 2A 75-264V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | G3MB-202PEG-4 DC20MA Models |
Category | Voltage - Load 75 V ~ 264 V |
Mfr | Load Current 2 A |
Series | Termination Style PC Pin |
Packaging Bulk | Operating Temperature -30°C ~ 80°C |
Part Status Obsolete | Package / Case |
Mounting Type Through Hole | Supplier Device Package 4-SIP |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CSA, TUV, UR |
Circuit | Base Product Number |
Output Type AC, Zero Cross |

