Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G3H-203SN-VD DC5-24 (Q2)

DigiKey Part Number
G3H-203SN-VDDC5-24(Q2)-ND
Manufacturer
Manufacturer Product Number
G3H-203SN-VD DC5-24 (Q2)
Description
SSR RELAY SPST-NO 3A 75-264V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
EDA/CAD Models
G3H-203SN-VD DC5-24 (Q2) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
4 ~ 28VDC
Mfr
Voltage - Load
75 V ~ 264 V
Series
Load Current
3 A
Packaging
Bulk
Termination Style
Plug In
Part Status
Active
Operating Temperature
-30°C ~ 80°C
Mounting Type
Socketable
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Approval Agency
CE, CSA, UR, VDE
Circuit
Base Product Number
Output Type
AC, Zero Cross
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€44.64000€44.64
Manufacturers Standard Package
Unit Price without VAT:€44.64000
Unit Price with VAT:€56.02320