Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G2A-4L32A-N AC100/110

DigiKey Part Number
G2A-4L32A-NAC100/110-ND
Manufacturer
Manufacturer Product Number
G2A-4L32A-N AC100/110
Description
RELAY GEN PURP 4PDT 500MA 110V
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Lighted Indicator
Manufacturer
Omron Automation and Safety
Termination Style
Plug In
Series
Must Operate Voltage
88 VAC
Packaging
Bulk
Must Release Voltage
33 VAC
Part Status
Obsolete
Operate Time
15 ms
Mounting Type
Socketable
Release Time
15 ms
Coil Voltage
110VAC
Operating Temperature
-10°C ~ 40°C
Contact Form
4PDT (4 Form C)
Contact Material
Silver Palladium (AgPd), Gold (Au)
Contact Rating (Current)
500 mA
Approval Agency
UR
Switching Voltage
250VAC, 125VDC - Max
Relay Type
General Purpose
Coil Current
14 mA
Coil Resistance
2.2 kOhms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.